Parametric Equivalent

S-80855CNUA-B9GT2U | |
|---|---|
DigiKey Part Number | 1662-S-80855CNUA-B9GT2UTR-ND - Tape & Reel (TR) 1662-S-80855CNUA-B9GT2UCT-ND - Cut Tape (CT) 1662-S-80855CNUA-B9GT2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80855CNUA-B9GT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Threshold 5.5V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-243AA |
Type Voltage Detector | Supplier Device Package SOT-89-3 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80855CNUA-B9GT2G | ABLIC Inc. | 0 | S-80855CNUA-B9GT2G-ND | € 0,34030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,49900 | € 4,99 |
| 25 | € 0,44880 | € 11,22 |
| 100 | € 0,39350 | € 39,35 |
| 250 | € 0,36724 | € 91,81 |
| 500 | € 0,35136 | € 175,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,33832 | € 338,32 |
| 2 000 | € 0,32758 | € 655,16 |
| 3 000 | € 0,32221 | € 966,63 |
| 5 000 | € 0,31625 | € 1 581,25 |
| 7 000 | € 0,31276 | € 2 189,32 |
| 10 000 | € 0,30942 | € 3 094,20 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |


