Parametric Equivalent

S-80855CNUA-B9GT2G | |
|---|---|
DigiKey Part Number | S-80855CNUA-B9GT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80855CNUA-B9GT2G |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Threshold 5.5V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-243AA |
Type Voltage Detector | Supplier Device Package SOT-89-3 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80855CNUA-B9GT2U | ABLIC Inc. | 0 | 1662-S-80855CNUA-B9GT2UCT-ND | € 0,70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,34030 | € 340,30 |
| Unit Price without VAT: | € 0,34030 |
|---|---|
| Unit Price with VAT: | € 0,41517 |


