Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1335D25-N4T1U3 | |
|---|---|
DigiKey Part Number | S-1335D25-N4T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1335D25-N4T1U3 |
Description | IC REG LINEAR 2.5V 150MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 54 µA |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 70dB (1kHz ~ 10KHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Soft-Start |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-82A, SOT-343 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-82AB |
Voltage Dropout (Max) 0.117V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1335A25-N4T1U3 | ABLIC Inc. | 1 525 | 1662-3104-1-ND | € 0,96000 | Parametric Equivalent |
| S-1335B25-N4T1U3 | ABLIC Inc. | 0 | S-1335B25-N4T1U3-ND | € 0,48820 | Parametric Equivalent |
| S-1335C25-N4T1U3 | ABLIC Inc. | 0 | S-1335C25-N4T1U3-ND | € 0,48820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,44442 | € 1 333,26 |
| 6 000 | € 0,43421 | € 2 605,26 |
| 9 000 | € 0,42909 | € 3 861,81 |
| 15 000 | € 0,42343 | € 6 351,45 |
| Unit Price without VAT: | € 0,44442 |
|---|---|
| Unit Price with VAT: | € 0,54219 |


