


S-1335A25-N4T1U3 | |
|---|---|
DigiKey Part Number | 1662-3104-2-ND - Tape & Reel (TR) 1662-3104-1-ND - Cut Tape (CT) 1662-3104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1335A25-N4T1U3 |
Description | IC REG LINEAR 2.5V 150MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 54 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 70dB (1kHz ~ 10KHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Soft-Start |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-82A, SOT-343 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-82AB |
Voltage Dropout (Max) 0.117V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 10 | € 0,69400 | € 6,94 |
| 25 | € 0,62640 | € 15,66 |
| 100 | € 0,55290 | € 55,29 |
| 250 | € 0,51780 | € 129,45 |
| 500 | € 0,49664 | € 248,32 |
| 1 000 | € 0,48503 | € 485,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,45775 | € 1 373,25 |
| 6 000 | € 0,44723 | € 2 683,38 |
| 9 000 | € 0,44197 | € 3 977,73 |
| 15 000 | € 0,43613 | € 6 541,95 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,17120 |

