S-1333A10-A4T2U3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: € 0,49998
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 225mA HSNT-4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 225mA HSNT-4-B
4-SMD, Flat Leads Exposed Pad
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1333A10-A4T2U3

DigiKey Part Number
1662-3056-2-ND - Tape & Reel (TR)
1662-3056-1-ND - Cut Tape (CT)
1662-3056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1333A10-A4T2U3
Description
IC REG LINEAR 1V 225MA HSNT-4-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 225mA HSNT-4-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
38 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Overcurrent, Thermal Shutdown
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-SMD, Flat Leads Exposed Pad
Voltage - Output (Min/Fixed)
1V
Supplier Device Package
HSNT-4-B
Voltage Dropout (Max)
0.84V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1333A10-A4T1U3ABLIC Inc.01662-2556-2-ND€ 0,49998Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,98000€ 0,98
10€ 0,70900€ 7,09
25€ 0,64040€ 16,01
100€ 0,56540€ 56,54
250€ 0,52968€ 132,42
500€ 0,50816€ 254,08
1 000€ 0,49673€ 496,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,45112€ 4 511,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,98000
Unit Price with VAT:€ 1,19560