Parametric Equivalent



S-1333A10-A4T1U3 | |
|---|---|
DigiKey Part Number | 1662-2556-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1333A10-A4T1U3 |
Description | IC REG LINEAR 1V 225MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 225mA HSNT-4-A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 38 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-SMD, Flat Leads Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package HSNT-4-A |
Voltage Dropout (Max) 0.84V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1333A10-A4T2U3 | ABLIC Inc. | 0 | 1662-3056-1-ND | € 0,98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,49998 | € 4 999,80 |
| Unit Price without VAT: | € 0,49998 |
|---|---|
| Unit Price with VAT: | € 0,60998 |


