Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HSHM-H176D5-8CP2-TG30 | |
|---|---|
DigiKey Part Number | HSHM-H176D5-8CP2-TG30-ND |
Manufacturer | |
Manufacturer Product Number | HSHM-H176D5-8CP2-TG30 |
Description | CONN HEADER 176POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 176 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Category | Number of Rows 8 |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Connector Usage Backplane |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style D 22 | Current Rating (Amps) 1 A |
Number of Positions 176 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide, Shielded |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-5646346-0 | TE Connectivity AMP Connectors | 0 | 3-5646346-0-ND | € 6,87867 | Similar |
| HM2P87PD8110N9LF | Amphenol CS (FCI) | 0 | HM2P87PD8110N9LF-ND | € 2,89320 | Similar |
| HM2P87PD8111N9LF | Amphenol CS (FCI) | 0 | 609-2135-ND | € 5,11000 | Similar |
| HM2P87PDJ1W0N9LF | Amphenol CS (FCI) | 0 | HM2P87PDJ1W0N9LF-ND | € 3,40091 | Similar |
| HM2P87PK8110GFLF | Amphenol CS (FCI) | 0 | HM2P87PK8110GFLF-ND | € 6,34057 | Similar |



