
3-5646346-0 | |
|---|---|
DigiKey Part Number | 3-5646346-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-5646346-0 |
Description | CONN HEADER 176POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 176 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 8 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Connector Usage Backplane |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style D 22 | Current Rating (Amps) 1.5 A |
Number of Positions 176 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 6,87867 | € 4 127,20 |
| Unit Price without VAT: | € 6,87867 |
|---|---|
| Unit Price with VAT: | € 8,39198 |

