FV10-8Q is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 0,22956
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 0,77448
Datasheet

Parametric Equivalent


3M
In Stock: 9
Unit Price: € 68,50000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 0,50718
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 55,09000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 0,40798
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 26,05000
Datasheet
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FV10-8Q

DigiKey Part Number
FV10-8Q-ND
Manufacturer
Manufacturer Product Number
FV10-8Q
Description
CONN SPADE TERM 10-12AWG #8 YEL
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.380" (9.65mm)
Length - Overall
1.030" (26.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.290" (7.37mm)
Length - Termination
0.550" (13.97mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes