Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG10-8FX-BOTTLE

DigiKey Part Number
MNG10-8FX-BOTTLE-ND
Manufacturer
Manufacturer Product Number
MNG10-8FX-BOTTLE
Description
CONN SPADE TERM 10-12AWG #8 50PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.380" (9.65mm)
Length - Overall
1.030" (26.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.290" (7.37mm)
Length - Termination
0.550" (13.97mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 69,68000€ 69,68
10€ 59,23000€ 592,30
25€ 55,52400€ 1 388,10
50€ 52,87680€ 2 643,84
100€ 50,35640€ 5 035,64
Manufacturers Standard Package
Unit Price without VAT:€ 69,68000
Unit Price with VAT:€ 85,00960