Connector Carrier For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9834-PLM0

DigiKey Part Number
9834-PLM0-ND
Manufacturer
Manufacturer Product Number
9834-PLM0
Description
CONN HOUSING CARRIER 34POS LONG
Customer Reference
Detailed Description
Connector Carrier For
Datasheet
 Datasheet
EDA/CAD Models
9834-PLM0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Accessory Type
Carrier
Number of Positions
34
For Use With/Related Products
-
Features
Latches
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 20,23180€ 1 011,59
Manufacturers Standard Package
Unit Price without VAT:€ 20,23180
Unit Price with VAT:€ 24,68280