34 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9834-PLM0

DigiKey Part Number
19-9834-PLM0-ND
Manufacturer
Manufacturer Product Number
9834-PLM0
Description
CONN HOUSING CARRIER 34POS LONG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
34 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
-
Insulation Material
Polycarbonate (PC)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 25,69000€ 25,69
10€ 21,83100€ 218,31
Unit Price without VAT:€ 25,69000
Unit Price with VAT:€ 31,34180