
3517/30 100SF | |
|---|---|
DigiKey Part Number | 19-3517/30100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3517/30 100SF |
Description | CBL RIBN 30COND 0.05 GRY FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 30 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.110" (2.79mm) |
Mfr | Ribbon Width 1.630" (41.40mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Cable Type Flat Cable, Flat Jacket | Ratings UL Style 2912 |
Number of Conductors 30 | Features Splice Free |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Spool Size 100.0' (30.48m) |
Shielding Shielded | Base Product Number |
Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,47000 | € 13,47 |
| 5 | € 10,73800 | € 53,69 |
| 10 | € 9,73100 | € 97,31 |
| 25 | € 8,54240 | € 213,56 |
| 50 | € 7,74360 | € 387,18 |
| 100 | € 7,02370 | € 702,37 |
| Unit Price without VAT: | € 13,47000 |
|---|---|
| Unit Price with VAT: | € 16,43340 |






