


Category | Jacket Color |
Mfr | Ribbon Thickness 0.110" (2.79mm) |
Series | Ribbon Width 1.630" (41.40mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable, Flat Jacket | Operating Temperature -20°C ~ 80°C |
Number of Conductors 30 | Ratings UL Style 2912 |
Pitch | Features Splice Free |
Length 10.0' (3.05m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Shielded | Base Product Number |






