Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.538" (13.67mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2335-6211-TG | 3M | 0 | 3M11929-35-ND | € 2,37000 | Similar |
| 890-18-035-10-001101 | Preci-Dip | 0 | 890-18-035-10-001101-ND | € 3,43967 | Similar |
| 890-18-035-10-002101 | Preci-Dip | 0 | 890-18-035-10-002101-ND | € 3,67116 | Similar |
| 890-70-035-10-001101 | Preci-Dip | 0 | 890-70-035-10-001101-ND | € 1,19007 | Similar |
| 890-70-035-10-002101 | Preci-Dip | 0 | 890-70-035-10-002101-ND | € 1,28817 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,37000 | € 2,37 |
| 10 | € 2,01800 | € 20,18 |
| 100 | € 1,71480 | € 171,48 |
| 500 | € 1,53066 | € 765,33 |
| 1 000 | € 1,45761 | € 1 457,61 |
| 5 000 | € 1,30128 | € 6 506,40 |
| Unit Price without VAT: | € 2,37000 |
|---|---|
| Unit Price with VAT: | € 2,89140 |





