2313-6211-TG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 1,09000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,93664
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: € 2,45278

Similar


Preci-Dip
In Stock: 0
Unit Price: € 1,09773

Similar


Preci-Dip
In Stock: 0
Unit Price: € 1,39646

Similar


Preci-Dip
In Stock: 0
Unit Price: € 1,29573
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: € 1,38198

Similar


Preci-Dip
In Stock: 0
Unit Price: € 0,44836
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: € 0,48553

Similar


Preci-Dip
In Stock: 0
Unit Price: € 0,39409

Similar


Preci-Dip
In Stock: 0
Unit Price: € 0,42855
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 4,54000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 5,47765
Datasheet
Connector Header Through Hole 13 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2313-6211-TG

DigiKey Part Number
3M11929-13-ND
Manufacturer
Manufacturer Product Number
2313-6211-TG
Description
CONN HEADER VERT 13POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.538" (13.67mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Thermoplastic, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2313-6211-TG3M03M11929-13-ND€ 1,09000Parametric Equivalent
1-826629-3TE Connectivity AMP Connectors01-826629-3-ND€ 0,93664Similar
1-87527-3TE Connectivity AMP Connectors01-87527-3-ND€ 0,00000Similar
350-10-113-00-018101Preci-Dip0350-10-113-00-018101-ND€ 2,45278Similar
350-80-113-00-018101Preci-Dip0350-80-113-00-018101-ND€ 1,09773Similar
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,09000€ 1,09
10€ 0,92600€ 9,26
100€ 0,78710€ 78,71
500€ 0,70252€ 351,26
1 000€ 0,66899€ 668,99
5 000€ 0,59720€ 2 986,00
10 000€ 0,56872€ 5 687,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,09000
Unit Price with VAT:€ 1,32980