Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.538" (13.67mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2305-6211-TG | 3M | 0 | 3M11929-05-ND | € 0,59000 | Parametric Equivalent |
| 0022284052 | Molex | 12 493 | 22-28-4052-ND | € 0,25000 | Similar |
| 0022284054 | Molex | 4 056 | WM50018-05-ND | € 0,59000 | Similar |
| 0022284055 | Molex | 19 257 | WM24204-ND | € 0,36000 | Similar |
| 0022284057 | Molex | 0 | 900-0022284057-ND | € 0,70207 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,50100 | € 5,01 |
| 100 | € 0,42630 | € 42,63 |
| 500 | € 0,38050 | € 190,25 |
| 1 000 | € 0,36233 | € 362,33 |
| 5 000 | € 0,32343 | € 1 617,15 |
| 10 000 | € 0,30801 | € 3 080,10 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |












