10236-55F3JL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 391
Unit Price: € 6,06000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 6
Unit Price: € 10,41000
Datasheet
Image for 10236-55F3JL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10236-55F3JL

DigiKey Part Number
10236-55F3JL-ND
Manufacturer
Manufacturer Product Number
10236-55F3JL
Description
CONN RCPT 36POS R/A SOLDER
Customer Reference
Detailed Description
36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
36
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Latchblocks
Type
-
Features
Board Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes