


DX10M-36S(50) | |
|---|---|
DigiKey Part Number | H123202-ND |
Manufacturer | |
Manufacturer Product Number | DX10M-36S(50) |
Description | CONN RECEPT 36POS RA PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10M-36S(50) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Flange Feature Mating Side (M2.6); Latchblocks |
Part Status Active | Type Miniature High Density (HD) |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,41000 | € 10,41 |
| 10 | € 8,85100 | € 88,51 |
| 45 | € 7,95889 | € 358,15 |
| 90 | € 7,57900 | € 682,11 |
| 135 | € 7,36533 | € 994,32 |
| 270 | € 7,01400 | € 1 893,78 |
| 540 | € 6,67959 | € 3 606,98 |
| 1 035 | € 6,38026 | € 6 603,57 |
| Unit Price without VAT: | € 10,41000 |
|---|---|
| Unit Price with VAT: | € 12,70020 |

