UMHV Series Precision HV DC/DC Converters
Publish Date: 2020-04-22
HVM Technology’s UMHV series precision HV DC/DC converters supply up to 5 kV in 0.125 cubic inches and are very stable over a wide operating temperature range.
nHV Series High-Voltage DC/DC Converters
Publish Date: 2020-04-06
HVM Technology's nHV series converter offers 100 mW of output power capability in an ultra-miniature case size (0.45” L X 0.35” W X 0.37” H).
HVA Series Amplifier
Publish Date: 2020-03-03
HVM Technology’s HVA series of miniature bipolar high-voltage amplifiers are available in high voltage output (HVOUT) models up to ±6 kV.
SMHV Series High-Voltage DC/DC Converters
Publish Date: 2020-02-27
HVM Technology’s SMHV series is a family of sub-miniature single output, fully regulated DC to DC converters.
OPTO-150 High-Voltage Optocoupler
Publish Date: 2020-01-14
HVM Technology’s OPTO-150 15 kV rated high-voltage optocoupler comes in a space-saving, surface mountable package.