OPTO-150 High-Voltage Optocoupler
HVM Technology’s 15 kV high-voltage optocoupler delivers circuit isolation in a compact package
HVM Technology's OPTO-150 is a miniature, 15 kV rated high-voltage optocoupler which integrates low-voltage LED drivers with high-voltage photo-detector diodes. Designed for ease of use, the OPTO-150 delivers circuit isolation in a space-saving, encapsulated package.
Typical applications for the OPTO-150 include high-voltage switching, high-voltage isolation, external voltage sensing, voltage level shifting, and mass spectrometry.
- Surface mountable
- Low quiescent current
- 100 mW output power capability
- No external components required
- Extremely low ripple and EMI/RFI
- Operating temperature range: -55°C to +70°C
- Extremely tight output regulation and stability
- High-impedance programming input (greater than 100 kΩ)
- Ultra-miniature case size: 0.45" x 0.35" x 0.37" (L x W x H)
- High-voltage switching
- High-voltage isolation
- External voltage sensing
- Voltage level shifting
- Mass spectrometry
OPTO-150 Optocoupler
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | OPTO-150 | OPTOISOLATOR 1CH PHVOLT | 206 - Immediate | $76.22 | View Details |