IMM Series, Medical DC/DC Converters
XP Power features their IMM series of compact, 1 W and 2 W DC/DC converters for medical applications
XP Power IMM01 (1 W) and IMM02 (2 W) series of DC/DC converters are designed for use in medical applications. Providing a 1500 VAC input/output isolation at a 250 VAC working voltage to facilitate a 1 x MOPP, the single- and dual-output units are approved to the international medical safety standards ANSI/AMII ES60601-1, CSA 22.2 No 60601-1, and EN/IEC60601-1.
The IMM01 and IMM02 are available with a choice of two 2:1 input voltage ranges based around nominal 5 VDC (4.5 VDC to 9.0 VDC) and 12 VDC (9.0 VDC to 18.0 VDC) inputs. Single-output models provide the popular nominal outputs of +3.3, +5, +12, or +15 VDC. Duals provide the combinations of ±3.3, ±5, ±12, or ±15 VDC.
Packaged in industry standard SIP-7 or SIP-8 formats, the units occupy very little PCB space. The IMM01 uses a SIP7 footprint and measures 19.50 mm x 10.60 mm x 9.20 mm. The SIP8, 2 W IMM02 is 21.85 mm x 10.60 mm x 9.20 mm. Capable of operating in most environments over the extended operating temperature range of -20°C to 100°C, the convection-cooled units can deliver full power up to 60°C.
A remote on/off input pin allows external control of the converter operation from a host application, such as to sequence startup.
IMM01 Series Medical DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IMM0105S05 | DC DC CONVERTER 5V 1W | 40 - Immediate | $12.55 | View Details |
![]() | ![]() | IMM0112S3V3 | DC DC CONVERTER 3.3V 1W | 40 - Immediate | $12.54 | View Details |
![]() | ![]() | IMM0105S15 | DC DC CONVERTER 15V 1W | 8 - Immediate | $12.55 | View Details |
![]() | ![]() | IMM0112S12 | DC DC CONVERTER 12V 1W | 29 - Immediate | $12.54 | View Details |
![]() | ![]() | IMM0105S3V3 | DC DC CONVERTER 3.3V 1W | 8 - Immediate | $12.55 | View Details |
![]() | ![]() | IMM0105D03 | DC DC CONVERTER +/-3.3V 1W | 10 - Immediate | $13.49 | View Details |
![]() | ![]() | IMM0112S05 | DC DC CONVERTER 5V 1W | 0 - Immediate | $11.79 | View Details |
![]() | ![]() | IMM0112S15 | DC DC CONVERTER 15V 1W | 0 - Immediate | $11.79 | View Details |
![]() | ![]() | IMM0112D05 | DC DC CONVERTER +/-5V 1W | 0 - Immediate | $12.43 | View Details |
![]() | ![]() | IMM0112D15 | DC DC CONVERTER +/-15V 1W | 0 - Immediate | $12.43 | View Details |
![]() | ![]() | IMM0105D15 | DC DC CONVERTER +/-15V 1W | 0 - Immediate | $12.68 | View Details |
![]() | ![]() | IMM0112D12 | DC DC CONVERTER +/-12V 1W | 0 - Immediate | $12.68 | View Details |
IMM02 Series Medical DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IMM0205D12 | DC DC CONVERTER +/-12V 2W | 131 - Immediate | $14.12 | View Details |
![]() | ![]() | IMM0212S12 | DC DC CONVERTER 12V 2W | 26 - Immediate | $13.17 | View Details |
![]() | ![]() | IMM0212D03 | DC DC CONVERTER +/-3.3V 2W | 0 - Immediate | $14.12 | View Details |
![]() | ![]() | IMM0205S3V3 | DC DC CONVERTER 3.3V 2W | 21 - Immediate | $13.18 | View Details |
![]() | ![]() | IMM0212D12 | DC DC CONVERTER +/-12V 2W | 8 - Immediate | $13.84 | View Details |
![]() | ![]() | IMM0205D05 | DC DC CONVERTER +/-5V 2W | 33 - Immediate | $14.12 | View Details |
![]() | ![]() | IMM0205S15 | DC DC CONVERTER 15V 2W | 15 - Immediate | $12.91 | View Details |
![]() | ![]() | IMM0205S12 | DC DC CONVERTER 12V 2W | 20 - Immediate | $13.17 | View Details |
![]() | ![]() | IMM0205D15 | DC DC CONVERTER +/-15V 2W | 0 - Immediate | $13.27 | View Details |
![]() | ![]() | IMM0205D03 | DC DC CONVERTER +/-3.3V 2W | 20 - Immediate | $14.12 | View Details |
![]() | ![]() | IMM0212S15 | DC DC CONVERTER 15V 2W | 0 - Immediate | $12.14 | View Details |
![]() | ![]() | IMM0205S05 | DC DC CONVERTER 5V 2W | 0 - Immediate | $12.38 | View Details |
![]() | ![]() | IMM0212S05 | DC DC CONVERTER 5V 2W | 0 - Immediate | $12.38 | View Details |
![]() | ![]() | IMM0212S3V3 | DC DC CONVERTER 3.3V 2W | 0 - Immediate | $12.38 | View Details |
![]() | ![]() | IMM0212D05 | DC DC CONVERTER +/-5V 2W | 0 - Immediate | $13.01 | View Details |
![]() | ![]() | IMM0212D15 | DC DC CONVERTER +/-15V 2W | 0 - Immediate | $13.27 | View Details |