
IMM0112S12 | |
|---|---|
DigiKey Part Number | 1470-3577-ND |
Manufacturer | |
Manufacturer Product Number | IMM0112S12 |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | IMM0112S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -20°C ~ 100°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.36" W x 0.44" H (19.5mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,70000 | € 12,70 |
| 5 | € 12,31800 | € 61,59 |
| 10 | € 11,93500 | € 119,35 |
| 25 | € 11,42760 | € 285,69 |
| Unit Price without VAT: | € 12,70000 |
|---|---|
| Unit Price with VAT: | € 15,49400 |

