D1FCP 4-Terminal Current Sensing Resistor

Thin Film Technology’s resistors feature a low-profile construction with an FR4 substrate that ensures stability and uniform heat distribution

Image of Thin Film Technology D1FCP 4-Terminal Current Sensing ResistorThin Film Technology's D1FCP stands out with its FR4 glass-epoxy substrate construction, incorporating a flame-retardant feature with a low height profile that ensures not only long-term dimensional stability but also uniform heat distribution. This series is also capable of higher power ratings relative to its compact size and range of ultra-low resistance values. The D1FCP is a recommended option for demanding environments like servers, mobile electronics, and wearables, prioritizing effective heat dissipation with precision 4-terminal current sensing and glass construction.

Features
  • Down to a 0.5% resistance tolerance
  • Resistance range: 0.5 mΩ to 5 mΩ
  • Glass-epoxy FR4 substrate
  • Metal-foil resistive element
  • Inherently anti-sulfur construction
  • High-production volume
Applications
  • Consumer electronics
  • Server and data storage
  • Industrial electronics
  • Computing setups
  • Telecommunications
  • Renewable energy

D1FCP 4-Terminal Current Sensing Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES 0.0025 OHM 1% 1W 0612D1FCP0612D2M50FF-T5RES 0.0025 OHM 1% 1W 061211049 - Immediate$0.58View Details
RES 0.001 OHM 1% 1W 0612D1FCP0612DR001FF-T5RES 0.001 OHM 1% 1W 061214696 - Immediate$0.65View Details
Published: 2024-01-29