



D1FCP0612DR001FF-T5 | |
|---|---|
DigiKey Part Number | 4463-D1FCP0612DR001FF-T5TR-ND - Tape & Reel (TR) 4463-D1FCP0612DR001FF-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1FCP0612DR001FF-T5 |
Description | RES 0.001 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,42000 | € 4,20 |
| 25 | € 0,35800 | € 8,95 |
| 50 | € 0,31900 | € 15,95 |
| 100 | € 0,28580 | € 28,58 |
| 250 | € 0,24952 | € 62,38 |
| 500 | € 0,22680 | € 113,40 |
| 1 000 | € 0,20749 | € 207,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,17308 | € 865,40 |
| 10 000 | € 0,16184 | € 1 618,40 |
| 15 000 | € 0,15607 | € 2 341,05 |
| 25 000 | € 0,14954 | € 3 738,50 |
| 35 000 | € 0,14565 | € 5 097,75 |
| 50 000 | € 0,14342 | € 7 171,00 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

