MUX36S08 Analog Multiplexer

Texas Instruments' MUX36S08 is a low-capacitance, low-leakage-current, precision analog multiplexer

Image of Texas Instruments' MUX36S08 Analog MultiplexerTexas Instruments' MUX36S08 and MUX36D04 (MUX36xxx) are modern complementary metal-oxide semiconductor (CMOS) analog multiplexers (muxes). The MUX36S08 offers 8:1 single-ended channels, whereas the MUX36D04 offers differential 4:1 or dual 4:1 single-ended channels. The MUX36S08 and MUX36D04 work equally well with either dual supplies (±5 V to ±18 V) or a single supply (10 V to 36 V). They also perform well with symmetric supplies (such as VDD = 12 V, VSS = -12 V), and unsymmetric supplies (such as VDD= 12 V, VSS = -5 V). All digital inputs have TTL-logic compatible thresholds, ensuring both TTL and CMOS logic compatibility when operating in the valid supply voltage range.

The MUX36S08 and MUX36D04 have very low on and off leakage currents, allowing these multiplexers to switch signals from high-input impedance sources with minimal error. A low supply current of 45 µA enables use in portable applications.

Features
  • Low on-capacitance
    • MUX36S08: 9.4 pF
    • MUX36D04: 6.7 pF
  • Low input leakage: 1 pA
  • Low charge injection: 0.3 pC
  • Rail-to-rail operation
  • Wide supply range: ±5 V to ±18 V, 10 V to 36 V
  • Low on-resistance: 125 Ω
  • Transition time: 92 ns
  • Break-before-make switching action
  • EN pin connectable to VDD
  • Logic levels: 2 V to VDD
  • Low supply current: 45 µA
  • ESD protection HBM: 2000 V
  • Industry-standard TSSOP and smaller WQFN package
Applications
  • Factory automation and industrial processes
  • Programmable logic controllers (PLC)
  • Analog input modules
  • ATE test equipment
  • Digital multimeters
  • Battery monitoring systems

MUX36S08 Analog Multiplexer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MUX 8:1 170OHM 16WQFNMUX36S08IRUMRIC MUX 8:1 170OHM 16WQFN529 - Immediate$5.97View Details
IC MUX 8:1 170OHM 16TSSOPMUX36S08IPWRIC MUX 8:1 170OHM 16TSSOP2203 - Immediate$5.97View Details
IC MUX 8:1 170OHM 16TSSOPMUX36S08IPWIC MUX 8:1 170OHM 16TSSOP128 - Immediate$7.04View Details

Evaluation Module

ImageManufacturer Part NumberDescriptionEmbeddedAvailable QuantityPriceView Details
EVAL BOARD FOR MUX36S08MUX36S08EVM-PDKEVAL BOARD FOR MUX36S08-0 - Immediate$50.60View Details
Published: 2018-07-19