
MUX36S08IPWR | |
|---|---|
DigiKey Part Number | 296-43931-2-ND - Tape & Reel (TR) 296-43931-1-ND - Cut Tape (CT) 296-43931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUX36S08IPWR |
Description | IC MUX 8:1 170OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 170Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MUX36S08IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.4Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 136ns, 75ns | |
-3db Bandwidth | - | |
Charge Injection | 0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 2.4pF, 7.5pF | |
Current - Leakage (IS(off)) (Max) | 40pA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,97000 | € 5,97 |
| 10 | € 4,60000 | € 46,00 |
| 25 | € 4,25760 | € 106,44 |
| 100 | € 3,88110 | € 388,11 |
| 250 | € 3,87640 | € 969,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 3,43134 | € 6 862,68 |
| Unit Price without VAT: | € 5,97000 |
|---|---|
| Unit Price with VAT: | € 7,28340 |












