DAC60502 Dual-Channel 12-Bit SPI Voltage-Output DAC
Texas Instruments' 1 LSB INL digital-to-analog (DAC) offers precision internal reference
Texas Instruments' DAC60502 12-bit DAC is a highly accurate, low-power device with voltage output. The DAC60502 offers linearity of less than 1 LSB. The high accuracy in a tiny package makes this device ideal for applications such as gain and offset calibration, current or voltage set point generation, and power-supply control. The DAC includes a 2.5 V, 5 ppm/°C internal reference, giving full-scale output voltage ranges of 1.25 V, 2.5 V, or 5 V.
The DAC60502 incorporates a power-on-reset circuit that ensures the DAC output powers up at zero scale or midscale based on the status of RSTSEL pin and remains at that scale until a valid code is written to the device. The digital interface can be configured to SPI or I2C mode using the SPI2C pin. In SPI mode, the DAC uses a versatile 3-wire serial interface that operates at clock rates up to 50 MHz. In I2C mode, the DAC operates in standard (100 kbps), fast (400 kbps), and fast+ (1.0 Mbps) modes.
- 16-bit performance: 1 LSB INL and DNL (max.)
- Low glitch energy: 4 nV-s
- Wide power supply: 2.7 V to 5.5 V
- Buffered output range: 5 V, 2.5 V, or 1.25 V
- Low power: 1 mA per channel at 5.5 V
- Integrated 5 ppm/˚C (max), 2.5 V precision reference
- Pin-selectable serial interface
- 3-wire, SPI compatible up to 50 MHz
- 2-wire, I2C compatible
- Power-on-reset: zero scale or midscale
- 1.62 VVIH with VDD = 5.5 V
- Temperature range: -40°C to +125°C
- Package: tiny 10-pin WSON
- Oscilloscopes (DSO)
- Battery tests
- Semiconductor tests
- Data acquisition (DAQ)
- LCD tests
- Small cell-base stations
- Analog output modules
- Process analytics (pH, gas, concentration, force, and humidity)
- DC power supplies, AC source, and electronic loads
DAC60502 Voltage-Output DACs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DAC60502DRXT | IC DAC 12BIT V-OUT 10WSON | 1286 - Immediate | $6.02 | View Details |
![]() | ![]() | DAC60502DRXR | IC DAC 12BIT V-OUT 10WSON | 5312 - Immediate | $5.10 | View Details |