
DAC60502DRXT | |
|---|---|
DigiKey Part Number | 296-DAC60502DRXTTR-ND - Tape & Reel (TR) 296-DAC60502DRXTCT-ND - Cut Tape (CT) 296-DAC60502DRXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60502DRXT |
Description | IC DAC 12BIT V-OUT 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, Serial, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN | |
Supplier Device Package | 10-WSON (2.5x2.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,02000 | € 6,02 |
| 10 | € 4,63800 | € 46,38 |
| 25 | € 4,29320 | € 107,33 |
| 100 | € 3,91400 | € 391,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,73336 | € 933,34 |
| 500 | € 3,62444 | € 1 812,22 |
| 750 | € 3,56988 | € 2 677,41 |
| 1 250 | € 3,50946 | € 4 386,82 |
| 1 750 | € 3,47414 | € 6 079,74 |
| 2 500 | € 3,44017 | € 8 600,43 |
| Unit Price without VAT: | € 6,02000 |
|---|---|
| Unit Price with VAT: | € 7,34440 |


