ADC34J45 ADC with a JESD204B Interface

TI's quad-channel, 14-bit, 50-160 MSPS, analog-to-digital converters

Image of Texas Instruments' ADC34J45 ADCTexas Instruments' ADC34J4x are a high-linearity, ultra-low power, quad-channel, 14-bit, 50 to 160 MSPS, analog-to-digital converter (ADC) family. The devices are designed specifically to support demanding, high input frequency signals with large dynamic range requirements. A clock input divider allows more flexibility for system clock architecture design while the SYSREF input enables complete system synchronization. 

These devices support serial current-mode logic (CML) and JESD204B interfaces in order to reduce the number of interface lines, thus allowing high system integration density. The JESD204B interface is a serial interface, where the data of each ADC are serialized and output over only one differential pair. An internal phase-locked loop (PLL) multiplies the incoming ADC sampling clock by 20 to derive the bit clock that is used to serialize the 14-bit data from each channel. The ADC34J4x devices support subclass 1 with interface speeds up to 3.2 Gbps.

Features  
  • Quad channel
  • 14-bit resolution
  • Single 1.8 V supply
  • Flexible input clock buffer with divide-by-1, -2, -4
  • SNR=72 dBFS, SFDR=86 dBc at fIN=70 MHz
  • Ultra-low power consumption: 203 mW/Ch at 160 MSPS
  • Channel isolation: 105 dB
  • Internal dither
  • Support for multi-chip synchronization
  • Pin-to-pin compatible with 12-bit version

ADC34J45 ADCs

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC ADC 14BIT PIPELINED 48VQFNADC34J45IRGZ25IC ADC 14BIT PIPELINED 48VQFN4 - Immediate
25 - Marketplace
$171.88View Details

Eval Module

ImageManufacturer Part NumberDescriptionSampling Rate (Per Second)Data InterfaceInput RangeAvailable QuantityPriceView Details
EVAL MODULE FOR ADC34J45ADC34J45EVMEVAL MODULE FOR ADC34J45160MJESD204B, Serial2Vpp0 - Immediate$321.65View Details
Published: 2014-11-21