
ADC34J45IRGZ25 | |
|---|---|
DigiKey Part Number | 296-38574-2-ND - Tape & Reel (TR) 296-38574-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADC34J45IRGZ25 |
Description | IC ADC 14BIT 48-VQFN |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC34J45IRGZ25 Models |
Category | Architecture Pipelined |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply, Analog 1.7V ~ 1.9V |
Part Status Obsolete | Voltage - Supply, Digital 1.7V ~ 1.9V |
Number of Bits 14 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 160M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 48-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 48-VQFN (7x7) |
Data Interface JESD204B | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC34J45IRGZT | Texas Instruments | 0 | 296-38473-2-ND | € 125,77880 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 169,74000 | € 169,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 138,55400 | € 3 463,85 |
| 50 | € 134,79900 | € 6 739,95 |
| Unit Price without VAT: | € 169,74000 |
|---|---|
| Unit Price with VAT: | € 207,08280 |


