Heavy-Duty Sealed Connector Series
TE Connectivity's heavy duty sealed connector series are designed for the commercial vehicle industry and off-road applications
TE Connectivity's heavy-duty sealed connector series is one of the most extensive sealed connector series in the market. They are designed to meet the rigorous demands of the commercial vehicle industry and off-road applications that require the highest standards of performance. Made from a rugged UL 94-V0-rated thermoplastic material, The heavy duty sealed connectors have an integrated secondary lock with a poka-yoke feature that can be used for inline or flange mounted applications in a wire-to-wire or wire-to-device configuration. Rated to IP67 and IP6K9K (when used with a backshell), they are available in five housing sizes with four keying options and they are offered in arrangements ranging from 2- to 18-positions. Solutions for CAN bus architecture are also available. The heavy duty sealed connector series offers up to 60 VDC capability. Accessories include backshells, protection caps, cavity plugs, and fixing slides.
Features and Benefits
- Historically rich and continually expanding portfolio of heavy-duty sealed connectors
- Protect against harsh environments with IP67 and IP6K9K ratings when used with a backshell
- Rugged protection from paint and mud when mated as a pair or with protection covers
- Design flexibly with multiple terminal sizes per housing along with new solutions for CAN bus architectures
- 48 V design with up to 60 VDC capability
- Optimize applied costs with the familiar AMP MCP contact system
- Connect securely with an integrated secondary locking device
- Maintain critical connections under heavy vibration and extreme temperatures
- Minimize mismating and misidentification with four connector colors and mechanical polarized keying
- Anywhere environmentally sealed circuit protection is needed for high vibration applications
- Motors and gearboxes
- Wire-to-wire coupling at chassis connections
- Brake units and ABS/EBS
- Hydraulic pumps
- Level sensors (fuel, ad-blue)
- Actuators
- Switches
- Instrument gauges, joysticks, and lighting
- Sensors
- CAN bus
- Generators, pumps, and personal lifts
- Anywhere environmentally sealed circuit protection is needed for high vibration applications
- On-highway and off-road trucks
- Commercial passenger and school buses
- Anywhere environmentally sealed circuit protection is needed for high vibration applications
- Agricultural equipment
- Special vehicles
- Construction equipment
Heavy-Duty Sealed Connector Series, MCP
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2278730-1 | HDSCS Y CAN RECEPTACLE HOUSING A | 205 - Immediate | $11.96 | View Details |
![]() | ![]() | 1670720-5 | HDSCS TAB HOUSING FIXING SLIDE G | 389 - Immediate | $0.55 | View Details |
![]() | ![]() | 1564562-6 | HDSCS TAB HOUSING FIXING SLIDE G | 717 - Immediate | $0.64 | View Details |
![]() | ![]() | 2317070-1 | HDSCS TAB HOUSING FIXING SLIDE G | 25559 - Immediate | $0.60 | View Details |
![]() | ![]() | 1564411-7 | HDSCS TAB HOUSING FIXING SLIDE G | 1567 - Immediate | $0.76 | View Details |
![]() | ![]() | 2316939-1 | HDSCS TAB HOUSING FIXING SLIDE G | 1510 - Immediate | $0.82 | View Details |
Heavy-Duty Sealed Connector Series, MCP 1.5K/5.8
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2-2208157-1 | CONN RCPT HSG 4POS | 0 - Immediate | $3.61 | View Details |
![]() | ![]() | 3-2208157-1 | CONN RCPT HSG 4POS | 299 - Immediate | $3.61 | View Details |
![]() | ![]() | 4-2208157-1 | CONN RCPT HSG 4POS | 144 - Immediate | $3.61 | View Details |
![]() | ![]() | 2306960-1 | CONN RCPT HSG 3POS 4.00MM | 0 - Immediate | $12.09 | View Details |
Heavy-Duty Sealed Connector Series, MCP 2.8/6.3
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2299782-2 | CONN RCPT HSG 8POS | 230 - Immediate | $6.82 | View Details |
![]() | ![]() | 2-2299782-2 | CONN RCPT HSG 8POS | 690 - Immediate | $6.82 | View Details |
![]() | ![]() | 3-2299782-2 | CONN RCPT HSG 8POS | 24 - Immediate | $6.68 | View Details |
![]() | ![]() | 4-2299782-2 | CONN RCPT HSG 8POS | 70 - Immediate | $6.82 | View Details |
![]() | ![]() | 1-2299782-1 | CONN RCPT HSG 8POS | 0 - Immediate | $3.47 | View Details |
![]() | ![]() | 2-2299782-1 | CONN RCPT HSG 8POS | 246 - Immediate | $4.18 | View Details |
![]() | ![]() | 3-2299782-1 | CONN RCPT HSG 8POS | 31 - Immediate | $4.18 | View Details |
![]() | ![]() | 4-2299782-1 | CONN RCPT HSG 8POS | 87 - Immediate | $4.18 | View Details |
Heavy-Duty Sealed Connector Series MCP 6.3
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-1564536-1 | CONN PLUG HSG 4POS 9.00MM | 901 - Immediate | $4.83 | View Details |