



2306960-1 | |
|---|---|
DigiKey Part Number | A145045-ND |
Manufacturer | |
Manufacturer Product Number | 2306960-1 |
Description | CONN RCPT HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2306960-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features IP67/IP69K |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,09000 | € 12,09 |
| 10 | € 10,28000 | € 102,80 |
| 25 | € 9,63600 | € 240,90 |
| 50 | € 9,17560 | € 458,78 |
| 100 | € 8,73780 | € 873,78 |
| 270 | € 8,14678 | € 2 199,63 |
| 540 | € 7,75839 | € 4 189,53 |
| 1 080 | € 7,38856 | € 7 979,64 |
| Unit Price without VAT: | € 12,09000 |
|---|---|
| Unit Price with VAT: | € 14,74980 |

