
2375310-2 | |
|---|---|
DigiKey Part Number | 2132-2375310-2-ND |
Manufacturer | |
Manufacturer Product Number | 2375310-2 |
Description | XB17 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Belt Heater, Bench Top 110V Orange, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Belt Heater, Bench Top | |
Accessory Type | - | |
Temperature Range | - | |
Voltage | 110V | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Heat Shrink Tubing | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Orange, White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12 978,92000 | € 12 978,92 |
| Unit Price without VAT: | € 12 978,92000 |
|---|---|
| Unit Price with VAT: | € 15 834,28240 |

