
2476000-2 | |
|---|---|
DigiKey Part Number | 2132-2476000-2-ND |
Manufacturer | |
Manufacturer Product Number | 2476000-2 |
Description | TERMINATOR, BENCH, TE T5 WITH CQ |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7 981,95000 | € 7 981,95 |
| Unit Price without VAT: | € 7 981,95000 |
|---|---|
| Unit Price with VAT: | € 9 737,97900 |

