RxBS 1000 V Bridge Rectifiers

Taiwan Semiconductor’s glass passivated rectifiers designed for off-line power conversion applications improving EMC performance and reducing component count

Image of Taiwan Semi's RxBS 1000 V Bridge RectifiersTaiwan Semiconductor’s RxBS family of glass passivated 1000 V bridge rectifiers are available with current ratings of 2 A, 3 A, and 4 A. This family of miniature surface-mount devices simplifies compliance with global EMC requirements while lowering component count. The devices’ UL recognition can also aid in attaining safety certification for the end product.

Features
  • Optimized reverse recovery time: tightly controlled trr (300 ns, max.) reduces conducted emissions, making it easier to meet global EMC requirements, easing the complexity and lowering the cost of filtering components
  • Lowest forward voltage drop: maximum VF (1.30 V @ TJ=25°C/1.16 V @ TJ=125°C) improves efficiency and thermal performance
  • UL certification: components are UL Recognized (#E-326854) components, unlike most devices in this class; meeting UL at the component level eases safety certifications of the end product
  • Global materials compliance: RoHS compliant, halogen-free (per IEC-61249-2-21), WEEE, REACH, California Prop. 65, and others
  • Small surface-mount package: saves manufacturing assembly costs compared to DIP packages and increases power density based on lower thermal resistance; ideal for automated placement
Applications
  • Switch-mode power supplies
  • PoE injectors
  • Battery chargers
  • Industrial equipment
  • TVs and monitors
  • Offline LED power supplies
  • Garage door openers

RxBS 1000 V Bridge Rectifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BRIDGE RECT 1PHASE 1KV 3A YBSRYBS30MBRIDGE RECT 1PHASE 1KV 3A YBS0 - Immediate$0.77View Details
BRIDGE RECT 1PHASE 1KV 2A ABSRABS20MBRIDGE RECT 1PHASE 1KV 2A ABS17173 - Immediate$0.62View Details
BRIDGE RECT 1PHASE 1KV 4A TBSRTBS40MBRIDGE RECT 1PHASE 1KV 4A TBS1359 - Immediate$0.96View Details
Published: 2020-12-11