
RABS20M | |
|---|---|
DigiKey Part Number | 1801-RABS20MTR-ND - Tape & Reel (TR) 1801-RABS20MCT-ND - Cut Tape (CT) 1801-RABS20MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RABS20M |
Description | BRIDGE RECT 1PHASE 1KV 2A ABS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | RABS20M Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABS |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41100 | € 4,11 |
| 100 | € 0,26400 | € 26,40 |
| 500 | € 0,20080 | € 100,40 |
| 1 000 | € 0,18042 | € 180,42 |
| 2 000 | € 0,16326 | € 326,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08337 | € 416,85 |
| 10 000 | € 0,07611 | € 761,10 |
| 15 000 | € 0,07487 | € 1 123,05 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |


