VN9D30Q100F 6-Channel High-Side Driver

STMicroelectronics' driver uses VIPower technology intended for driving resistive or inductive loads

Image of STMicroelectronics VN9D30Q100F 6-Channel High-Side DriverSTMicroelectronics' VN9D30Q100F uses VIPower technology for driving resistive or inductive loads directly connected to ground. The device is protected against voltage transient on the VCC pin. Programming, control, and diagnostics are implemented via the SPI bus. A digital current sense feedback for each channel is provided through an integrated 10-bit ADC with 0.1% of FSR. Dedicated trimming bits allow the adjustment of the ADC reference current.

The device is equipped with six outputs controllable via SPI or with the 2-OTP assignable direct inputs. The device detects open-load in OFF-state conditions. Real time diagnostic is available through the SPI bus (open-load, output short to VCC, overtemperature, communication error, power limitation, or latch off). Output current limitation protects the device in an overload condition. The device can limit the dissipated power to a safe level up to thermal shutdown intervention. Thermal shutdown can be configured as latched off or programmable time-limited auto restart.

The device enters a limp home mode in case of loss of digital supply (VDD), reset of digital memory, or watchdog monitoring time-out event. In limp home mode, each output is set according to the programmed register to be always OFF or according to the 2x direct inputs pins.

Features

  • AEC-Q100 qualified
  • Extreme low voltage operation for deep cold cranking applications (compliant with LV124, revision 2013)
  • 24-bit ST-SPI for full diagnostic and digital current sense feedback
  • Integrated 10-bit ADC for digital current sense
  • Integrated PWM engine with independent phase shift and frequency generation (for each channel)
  • Programmable bulb/LED mode for all channels
  • Advanced limp home functions for robust fail-safe system
  • Very low standby current
  • Optimized electromagnetic emissions
  • Very low electromagnetic susceptibility
  • Control through direct inputs, SPI, or both
  • Compliant with European Directive 2002/95/EC
  • Digital proportional load current sense
  • Synchronous diagnostic of over load and short to GND, output shorted to VCC and OFF-state open-load
  • Programmable case overtemperature warning
  • Two levels load current limitation
  • Self-limiting of fast thermal transients
  • Undervoltage shutdown
  • Overvoltage clamp
  • Latch-off or programmable time-limited auto restart (power limitation and overtemperature shutdown)
  • Load dump protected
  • Protection against loss of ground

VN9D30Q100F 6-Channel High-Side Driver

ImageManufacturer Part NumberDescriptionNumber of OutputsRatio - Input:OutputOutput ConfigurationAvailable QuantityPriceView Details
6-CHANNEL HIGH-SIDE DRIVER WITHVN9D30Q100FTR6-CHANNEL HIGH-SIDE DRIVER WITH61:6High Side1303 - Immediate$3.10View Details
Published: 2021-11-02