Power Switch/Driver 1:6 N-Channel 6.6A 32-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN9D30Q100FTR

DigiKey Part Number
497-VN9D30Q100FTR-ND - Tape & Reel (TR)
497-VN9D30Q100FTRCT-ND - Cut Tape (CT)
497-VN9D30Q100FTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN9D30Q100FTR
Description
6-CHANNEL HIGH-SIDE DRIVER WITH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:6 N-Channel 6.6A 32-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
VN9D30Q100FTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
6
Ratio - Input:Output
1:6
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
4V ~ 29V
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Current - Output (Max)
6.6A
Rds On (Typ)
90mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
32-QFN (6x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 303
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,10000€ 3,10
10€ 2,33100€ 23,31
25€ 2,13960€ 53,49
100€ 1,92930€ 192,93
250€ 1,82924€ 457,31
500€ 1,76888€ 884,44
1 000€ 1,71920€ 1 719,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,65785€ 4 973,55
Manufacturers Standard Package
Unit Price without VAT:€ 3,10000
Unit Price with VAT:€ 3,78200