TSV781 Op Amp
STMicroelectronics' 30 MHz bandwidth unity-gain-stable amplifier has a slew rate of 20 V/µs
STMicroelectronics' TSV781 is a 30 MHz bandwidth unity-gain-stable amplifier. The rail-to-rail input stage and the slew rate of 20 V/µs make the TSV781 ideal for low-side current measurement.
The TSV781 can operate from 2.0 V to 5.5 V single supply, and it is fully specified on a load of 47 pF, allowing easy usage as A/D converters input buffer. It offers rail-to-rail input and output, excellent speed/power consumption ratio, and 30 MHz gain bandwidth product while consuming just 3.3 mA at 5 V. The device also features an ultra-low input bias current that enables connection to photodiodes and other sensors where current is the key value to be measured. These features make the TSV781 ideal for high-accuracy, high-bandwidth sensor interfaces.
- Gain bandwidth product 30 MHz, unity gain stable
- Low input offset voltage: 50 μV typ., 400 μV max.
- Low input bias current: 2 pA max.
- Low input voltage noise density: 7 nV/√Hz at 10 kHz
- Slew rate: 20 V/μs
- Wide supply voltage range: 2.0 V to 5.5 V
- Rail-to-rail input and output
- 4 kV HBM ESD tolerance
- Extended temperature range: -40°C to +125°C
- High bandwidth low-side and high-side current sensing
- Photodiode transimpedance amplification
- A/D converters input buffers
- Power management in solar-powered systems
- Power management in HEV and EV
TSV781 Op Amp
| Image | Manufacturer Part Number | Description | Amplifier Type | Number of Circuits | Output Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TSV781ILT | HIGH BANDWIDTH (30 MHZ) LOW OFFS | Standard (General Purpose) | 1 | Single Ended, Rail-to-Rail | 3382 - Immediate | $0.95 | View Details |