Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV781ILT

DigiKey Part Number
497-TSV781ILTTR-ND - Tape & Reel (TR)
497-TSV781ILTCT-ND - Cut Tape (CT)
497-TSV781ILTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV781ILT
Description
HIGH BANDWIDTH (30 MHZ) LOW OFFS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
30 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
50 µV
Current - Supply
3.3mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 382
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,95000€ 0,95
10€ 0,68100€ 6,81
25€ 0,61520€ 15,38
100€ 0,54310€ 54,31
250€ 0,50864€ 127,16
500€ 0,48788€ 243,94
1 000€ 0,47078€ 470,78
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,44966€ 1 348,98
6 000€ 0,43933€ 2 635,98
9 000€ 0,43415€ 3 907,35
15 000€ 0,42842€ 6 426,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,95000
Unit Price with VAT:€ 1,15900