STEVAL-ILL089V1 LED Driver Board
STMicroelectronics' 1 A buck LED driver evaluation board is based on the ALED6000 monolithic current source
STMicroelectronics' 1 A buck LED driver evaluation board is based on the ALED6000 monolithic current source for high-power LED driving, featuring a dedicated DIM pin for dedicated dimming control and low drop-out operation across an almost 100% duty cycle.
The ALED6000 is a 61 V asynchronous switching regulator with embedded power MOSFET designed to source up to 3 ADC current, depending on the application requirements. The 250 mV typical RSENSE voltage drop, the embedded switchover feature on the VBIAS pin, and the light load management (pulse skipping) all contribute to maximizing power conversion efficiency across the entire load range.
The current limit threshold and the switching frequency are adjustable, as well as the internal 250 kHz oscillator, which can be externally adjusted up to 1.5 MHz. The high switching frequency and compatibility with ceramic output capacitors allow very compact application designs. Two LED6000 regulators can be synchronized in a 180° out-of-phase configuration for reduced total input RMS current.
- 4.5 V to 60 V input voltage
- Step-down conversion
- 1 A programmed LED current
- 500 kHz switching frequency
- Digital dimming
- Compliant with ceramic output capacitors
- 180° out of phase synchronization available
- Auto recovery overcurrent and thermal protection
- RoHS and WEEE compliant
STEVAL-ILL089V1 LED Driver Board
| Image | Manufacturer Part Number | Description | Outputs and Type | Voltage - Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-ILL089V1 | EVAL BOARD FOR ALED6000 | 1 Non-Isolated Output | - | 2 - Immediate | $31.18 | View Details |