ALED6000 Monolithic Current Source
STMicroelectronics' step down monolithic switching regulator is designed to source up to 3 ADC current
STMicroelectronics' ALED6000 is a step-down monolithic switching regulator designed to source up to 3 ADC current for high power LED driving. The wide input voltage range makes the ALED6000 the ideal choice for automotive systems. The 250 mV typical RSENSE voltage drop enhances the efficiency performance. Digital dimming is implemented by driving the dedicated DIM pin. The adjustable current limitation, designed to select the inductor RMS current accordingly with the nominal output LED’s current, and the switching frequency adjustability make the size of the application compact.
- AECQ100 qualification
- Up to 3 ADC output current
- 4.5 V to 61 V operating input voltage
- RDS(ON) = 250 mΩ typ.
- Adjustable fSW (250 kHz to 1.5 MHz)
- Dimming function with dedicated pin
- Low IQ shutdown (10 µA typ. from VIN)
- Low IQ operating (2.4 mA typ.)
- ±3% output current accuracy
- Synchronization
- Enable with dedicated pin
- Adjustable soft-start time
- Adjustable current limitation
- Low-dropout operation (12 μs max.)
- VBIAS improves efficiency at light load
- Auto recovery thermal shutdown
ALED6000 Monolithic Current Source
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ALED6000PHTR | IC LED DRVR CTRL PWM 3A 16HTSSOP | 556 - Immediate | $3.40 | View Details |
![]() | ![]() | STEVAL-ILL089V1 | EVAL BOARD FOR ALED6000 | 2 - Immediate | $31.18 | View Details |