LDQ40 LDO Linear Regulators

STMicroelectronics' high-accuracy voltage regulator provides 250 mA of current

Image of STMicroelectronics LDQ40 LDO Linear RegulatorsSTMicroelectronics' LDQ40 is a high-accuracy voltage regulator that provides 250 mA of current. It is available in SOT23 5L, DFN2x2 6L package to maximize space saving.

The device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make the LDQ40 suitable for low-power battery-operated applications.

An enable logic control function puts the LDQ40 in shutdown mode, allowing a total current consumption lower than 0.3 μA. Thermal protection is also included.

Features
  • AEC-Q100 Grade 1 qualified
  • Operating temperature range: -40°C < TJ < +150°C
  • Input voltage range: 3.3 V to 40 V
  • Low ground current: 2 μA typ. at no load
  • Output voltage: 1.8 V, 2.5 V, 3.3 V, 5.0 V, and ADJ from 1.2 V to 12 V
  • Output voltage tolerance: ±1.5% overtemperature, ±0.5% at +25°C
  • 250 mA guaranteed output current
  • Power Good for fixed versions
  • Logic-controlled electronic shutdown
  • Internal current limit
  • Short-circuit protection
  • Thermal shutdown
  • Output active discharge function
  • Package options:
    • SOT23-5L, DFN 2x2 6L for industrial applications
    • DFN 2x2 6L WF for automotive grade

LDQ40 LDO Linear Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LIN POS ADJ 250MA 6-DFNLDQ40PURYIC REG LIN POS ADJ 250MA 6-DFN2559 - Immediate$0.81View Details
LDQ40PURLDQ40PURLDQ40PUR3062 - Immediate$0.87View Details
IC REG LINEAR 2.5V 250MA 6-DFNLDQ40PU25RYIC REG LINEAR 2.5V 250MA 6-DFN2994 - Immediate$0.81View Details
Published: 2024-03-01