Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDQ40PU25RY

DigiKey Part Number
497-LDQ40PU25RYTR-ND - Tape & Reel (TR)
497-LDQ40PU25RYCT-ND - Cut Tape (CT)
497-LDQ40PU25RYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDQ40PU25RY
Description
IC REG LINEAR 2.5V 250MA 6-DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 250mA
Current - Output
Current - Quiescent (Iq)
5 µA
Current - Supply (Max)
500 µA
PSRR
55dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 994
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,81000€ 0,81
10€ 0,58100€ 5,81
25€ 0,52360€ 13,09
100€ 0,46090€ 46,09
250€ 0,43080€ 107,70
500€ 0,41276€ 206,38
1 000€ 0,39789€ 397,89
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,37951€ 1 138,53
6 000€ 0,37052€ 2 223,12
9 000€ 0,36602€ 3 294,18
15 000€ 0,36103€ 5 415,45
21 000€ 0,35811€ 7 520,31
Manufacturers Standard Package
Unit Price without VAT:€ 0,81000
Unit Price with VAT:€ 0,98820