Radial Leaded Coil Inductor – DRC-V Series

Signal Transformer's unshielded radial leaded through-hole inductors for high-frequency filtering and EMI/RFI signal mitigation

Image of Signal Transformer's Unshielded Bobbin/Drum Core Inductors – DRC-V SeriesSignal Transformer's DRC-V series are manufactured utilizing the latest winding technology, copper windings and ferrite cores, which addresses the needs of modern filtering applications by providing the most effective electrical noise suppression via a combination of high-impedance, large inductance, and elevated current capacity. The DRC-V series is designed for a wide variety of applications for consumer products, industrial products, medical products, and more.

Features
  • High-saturation capacity
  • High-peak current support
  • Smallest DC resistance
  • Highest Q and SRF
  • Inductance range: 2.2 µH to 47 mH
  • Saturation current of up to 5.6 A Isat
  • Rated current inductance drops by 10% @ Isat (TA = 20°C)
  • 12.5 mm x 8.7 mm diameter through-hole package
Applications
  • Power supplies/modules
  • DC/DC converters
  • Motor drives
  • Output chokes
  • EMI/RFI filters

Radial Leaded Coil Inductor – DRC-V Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 220UH 700MA 65 MOHM THDRC-V-221KFIXED IND 220UH 700MA 65 MOHM TH1181 - Immediate$0.59View Details
FIXED IND 820UH 410MA 1.8 OHM THDRC-V-821KFIXED IND 820UH 410MA 1.8 OHM TH4962 - Immediate$0.59View Details
FIXED IND 47MH 55MA 99 OHM THDRC-V-473KFIXED IND 47MH 55MA 99 OHM TH2299 - Immediate$0.64View Details
FIXED IND 22UH 2.55A 70 MOHM THDRC-V-220KFIXED IND 22UH 2.55A 70 MOHM TH1493 - Immediate$0.57View Details
FIXED IND 10UH 3.1A 45 MOHM THDRC-V-100KFIXED IND 10UH 3.1A 45 MOHM TH2003 - Immediate$0.57View Details
FIXED IND 3.3UH 4.6A 25 MOHM THDRC-V-3R3MFIXED IND 3.3UH 4.6A 25 MOHM TH1444 - Immediate$0.57View Details
FIXED IND 2.2UH 5.6A 21 MOHM THDRC-V-2R2MFIXED IND 2.2UH 5.6A 21 MOHM TH2439 - Immediate$0.57View Details
FIXED IND 8.2MH 130MA 21 OHM THDRC-V-822KFIXED IND 8.2MH 130MA 21 OHM TH2368 - Immediate$0.59View Details
FIXED IND 390UH 500MA 1 OHM THDRC-V-391KFIXED IND 390UH 500MA 1 OHM TH2467 - Immediate$0.59View Details
FIXED IND 1MH 350MA 2.9 OHM THDRC-V-102KFIXED IND 1MH 350MA 2.9 OHM TH511 - Immediate$0.59View Details
Published: 2022-11-21