
DRC-V-221K | |
|---|---|
DigiKey Part Number | 595-DRC-V-221K-ND |
Manufacturer | |
Manufacturer Product Number | DRC-V-221K |
Description | FIXED IND 220UH 700MA 65 MOHM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 700 mA 65mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 65mOhm Max |
Mfr | Q @ Freq 10 @ 796kHz |
Series | Frequency - Self Resonant 2.7MHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.492" (12.50mm) |
Current - Saturation (Isat) 640mA | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,48600 | € 4,86 |
| 25 | € 0,44960 | € 11,24 |
| 50 | € 0,42420 | € 21,21 |
| 100 | € 0,39980 | € 39,98 |
| 250 | € 0,36988 | € 92,47 |
| 500 | € 0,34874 | € 174,37 |
| 1 000 | € 0,32883 | € 328,83 |
| 2 500 | € 0,30428 | € 760,70 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

