SDP3x Differential Pressure and Mass Flow Sensors
Sensirion's SDP3x series of small differential pressure sensors are designed for high-volume applications
The SDP3x sensor family is Sensirion’s series of small differential pressure sensors designed for high-volume applications where size is a key requirement. It builds on the next generation CMOSens® sensor chip that is at the heart of Sensirion’s new differential pressure and flow sensing platform.
The digital SDP3x sensor features fast measurement speed, excellent accuracy, and long-term stability and has no zero-point drift. Furthermore, it is reflow solderable and provides extended functionality, such as smart averaging, multiple temperature compensation modes, configurable I2C address, and interrupts.
The analog SDP3x sensors offer a calibrated and temperature compensated analog voltage output. The output signal is configurable: different measurement speeds, output curves, and temperature compensations can be selected, even dynamically during operation mode.
| Features | ||
|
|
|
| Applications |
||
|
|
SDP3x Series
| Image | Manufacturer Part Number | Description | Output Type | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | SDP36-500PA | SENSOR 0.07PSID 0.08" .9V 16SMD | Analog Voltage | -20°C ~ 85°C | 0 - Immediate | See Page for Pricing | View Details |