ED Series Solid-State Relays
Sensata | Crydom offers DC rated plug-in solid state relays capable of 5 A or 10 A
Sensata | Crydom's ED series DC output plug-in solid-state relays (SSRs) are designed to replace industry-standard 12 mm x 29 mm plug-in electromechanical relays (EMRs) but with substantial performance advantages over traditional EMR switching solutions in many applications. As with all SSRs, without any moving parts to wear, these switching units are naturally more reliable and faster than conventional electromechanical devices. Adding additional benefits, the ED series of SSRs offer contactless, chatter-free switching. They are pluggable into DIN rail mount sockets, have a high life expectancy, and present flexible input options of either 12 VDC or 24 VDC, making them ideal for a multitude of applications where critical dependability is a must.
Available in an SPST N.O. configuration, the ED series offers output ratings of both 5 A or 10 A at 1 VDC to 100 VDC. International approvals include UL508 recognition, IEC rating, and CE compliance which means ease of implementation to existing or retrofit projects with worry-free global acceptance.
- DC output solid-state relay in an industry-standard EMR plug-in package
- Ratings of 5 A and 10 A
- Load voltage range of 1 VDC to 48 VDC, 1 VDC to 80 VDC, and 1 VDC to 100 VDC
- Fits standard DIN rail and PCB mountable sockets
- LED input status indicator
- AC or DC control
- cUL Recognized, IEC rated, CE and RoHS compliant
- Motor controller rated
- Battery management systems
- Backup power supplies
- Valves
- Vending equipment
- Lighting control
- Medical equipment
- Test equipment
ED Series Solid-State Relays
| Image | Manufacturer Part Number | Description | Voltage - Input | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ED10C10 | SSR RELAY SPST-NO 10A 1-100V | 18 ~ 32VDC | 0 - Immediate | $26.19 | View Details |
![]() | ![]() | ED10D10 | SSR RELAY SPST-NO 10A 1-100V | 5 ~ 15VDC | 0 - Immediate | $26.19 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Termination Style | For Use With/Related Products | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DRSED | RELAY SOCKET 5 POSITION DIN RAIL | Screw Terminal | ED Series | 410 - Immediate | $10.16 | View Details |
![]() | ![]() | PCBSED | RELAY SOCKET 5 POS THROUGH HOLE | PC Pin | ED Series | 0 - Immediate | $7.01 | View Details |