ED Series Solid-State Relays
Sensata Technologies | Crydom SSRs offer substantial performance advantages over traditional EMR switching solutions
Sensata Technologies | Crydom ED series of AC and DC output plug-in solid-state relays (SSRs) come in an industry-standard 12 mm x 29 mm package and feature contactless high-speed switching and quick-connect termination. As with all SSRs, without any moving parts to wear, these switching units are naturally more reliable and faster than conventional electromechanical devices. The ED series of SSRs offers additional benefits as well with contactless, chatter-free switching. They are pluggable into DIN rail mount sockets, have a high life expectancy, and present flexible input options, making them ideal for a multitude of applications where critical dependability is a must.
Available in an SPST N.O. configuration, the ED series offers output ratings of 1 ARMS to 5 ARMS at 24 VAC to 280 VAC, or 5 ADC to 10 ADC at 1 VDC to 100 VDC. International approvals include UL508 recognition, IEC rating, and CE compliance, encouraging ease of implementation to existing or retrofit projects with worry-free global acceptance.
- Fits standard DIN rail and PCB-mountable sockets
- cUL recognized, IEC rated, CE, and RoHS compliant
- LED input status indicator
- AC or DC control
- Horsepower rated and pilot duty rated
- Motor controller rated
- Ratings of 1 ARMS to 5 ARMS at 24 VAC to 280 VAC, or 5 ADC to 10 ADC at 1 VDC to 100 VDC
- Plastic injection molding equipment
- Packaging equipment
- Professional cooking equipment
- Lighting control
- HVAC/R
- Battery management systems
ED Series Solid State Relays
| Image | Manufacturer Part Number | Description | Output Type | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | ED24C3 | SSR RELAY SPST-NO 3A 24-280V | AC, Zero Cross | 6 - Immediate | $16.47 | View Details |
![]() | ![]() | ED24B5R | SSR RELAY SPST-NO 5A 24-280V | AC | 66 - Immediate | $23.37 | View Details |
![]() | ![]() | ED24D3R | SSR RELAY SPST-NO 3A 24-280V | AC | 8 - Immediate | $17.55 | View Details |
![]() | ![]() | ED24C5 | SSR RELAY SPST-NO 5A 24-280V | AC, Zero Cross | 60 - Immediate | $20.11 | View Details |
![]() | ![]() | ED06B5 | SSR RELAY SPST-NO 5A 1-48V | DC | 71 - Immediate | $24.54 | View Details |
![]() | ![]() | ED06E5 | SSR RELAY SPST-NO 5A 1-48V | DC | 20 - Immediate | $24.54 | View Details |
![]() | ![]() | ED10F5 | SSR RELAY SPST-NO 5A 1-80V | DC | 5 - Immediate | $25.39 | View Details |
![]() | ![]() | ED24C5R | SSR RELAY SPST-NO 5A 24-280V | AC | 1 - Immediate | $21.17 | View Details |
![]() | ![]() | ED06F5 | SSR RELAY SPST-NO 5A 1-48V | DC | 13 - Immediate | $22.75 | View Details |
![]() | ![]() | ED24F5 | SSR RELAY SPST-NO 5A 24-280V | AC, Zero Cross | 10 - Immediate | $20.53 | View Details |
![]() | ![]() | ED24B5 | SSR RELAY SPST-NO 5A 24-280V | AC, Zero Cross | 19 - Immediate | $22.28 | View Details |
![]() | ![]() | ED24D5 | SSR RELAY SPST-NO 5A 24-280V | AC, Zero Cross | 117 - Immediate | $20.11 | View Details |
![]() | ![]() | ED24D3 | SSR RELAY SPST-NO 3A 24-280V | AC, Zero Cross | 74 - Immediate | $16.47 | View Details |
![]() | ![]() | ED06C5 | SSR RELAY SPST-NO 5A 1-48V | DC | 324 - Immediate | $22.28 | View Details |
![]() | ![]() | ED06D5 | SSR RELAY SPST-NO 5A 1-48V | DC | 0 - Immediate | $22.28 | View Details |
![]() | ![]() | ED10C10 | SSR RELAY SPST-NO 10A 1-100V | DC | 0 - Immediate | $26.19 | View Details |
![]() | ![]() | ED24C3R | SSR RELAY SPST-NO 3A 24-280V | AC | 11 - Immediate | $17.55 | View Details |
![]() | ![]() | ED24E5 | SSR RELAY SPST-NO 5A 24-280V | AC, Zero Cross | 11 - Immediate | $22.28 | View Details |
![]() | ![]() | ED10C5 | SSR RELAY SPST-NO 5A 1-80V | DC | 12 - Immediate | $24.92 | View Details |
![]() | ![]() | ED10D10 | SSR RELAY SPST-NO 10A 1-100V | DC | 0 - Immediate | $26.19 | View Details |